
CBR04C259B5GAC | |
---|---|
DigiKey Part Number | 399-16069-2-ND - Tape & Reel (TR) 399-16069-1-ND - Cut Tape (CT) 399-16069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C259B5GAC |
Description | CAP CER 2.5PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.5 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C259B5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $0.69800 | $6.98 |
50 | $0.48780 | $24.39 |
100 | $0.42530 | $42.53 |
500 | $0.31908 | $159.54 |
1,000 | $0.28665 | $286.65 |
2,500 | $0.25237 | $630.92 |
5,000 | $0.23175 | $1,158.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.20121 | $2,012.10 |
20,000 | $0.18232 | $3,646.40 |
30,000 | $0.18149 | $5,444.70 |
50,000 | $0.18053 | $9,026.50 |
70,000 | $0.17996 | $12,597.20 |
100,000 | $0.17727 | $17,727.00 |
120,000 | $0.17521 | $21,025.20 |
240,000 | $0.16826 | $40,382.40 |
250,000 | $0.16790 | $41,975.00 |