
CBR04C229C5GAC | |
---|---|
DigiKey Part Number | 399-6164-2-ND - Tape & Reel (TR) 399-6164-1-ND - Cut Tape (CT) 399-6164-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C229C5GAC |
Description | CAP CER 2.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C229C5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.90000 | $0.90 |
10 | $0.51700 | $5.17 |
50 | $0.35800 | $17.90 |
100 | $0.30960 | $30.96 |
500 | $0.22596 | $112.98 |
1,000 | $0.19017 | $190.17 |
2,500 | $0.17043 | $426.07 |
5,000 | $0.16192 | $809.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.14901 | $1,490.10 |
20,000 | $0.13944 | $2,788.80 |
30,000 | $0.13308 | $3,992.40 |
50,000 | $0.12719 | $6,359.50 |
70,000 | $0.12375 | $8,662.50 |
100,000 | $0.12044 | $12,044.00 |
120,000 | $0.11887 | $14,264.40 |
240,000 | $0.11359 | $27,261.60 |
250,000 | $0.11331 | $28,327.50 |