
CBR04C220J1GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C220J1GACTR-ND - Tape & Reel (TR) 399-CBR04C220J1GACCT-ND - Cut Tape (CT) 399-CBR04C220J1GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C220J1GAC |
Description | CAP CER 22PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C220J1GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.45500 | $14.55 |
| 50 | $1.05720 | $52.86 |
| 100 | $0.93560 | $93.56 |
| 500 | $0.73040 | $365.20 |
| 1,000 | $0.66717 | $667.17 |
| 2,500 | $0.60046 | $1,501.15 |
| 5,000 | $0.56028 | $2,801.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.52721 | $5,272.10 |
| 20,000 | $0.50000 | $10,000.00 |
| 30,000 | $0.48638 | $14,591.40 |
| 50,000 | $0.47127 | $23,563.50 |
| 70,000 | $0.46244 | $32,370.80 |
| 100,000 | $0.45394 | $45,394.00 |

