22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C220J1GAC

DigiKey Part Number
399-CBR04C220J1GACTR-ND - Tape & Reel (TR)
399-CBR04C220J1GACCT-ND - Cut Tape (CT)
399-CBR04C220J1GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C220J1GAC
Description
CAP CER 22PF 100V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 pF ±5% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C220J1GAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
High Q, Low Loss, Ultra Low ESR
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,900
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.47000$2.47
10$1.45500$14.55
50$1.05720$52.86
100$0.93560$93.56
500$0.73040$365.20
1,000$0.66717$667.17
2,500$0.60046$1,501.15
5,000$0.56028$2,801.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.52721$5,272.10
20,000$0.50000$10,000.00
30,000$0.48638$14,591.40
50,000$0.47127$23,563.50
70,000$0.46244$32,370.80
100,000$0.45394$45,394.00
Manufacturers Standard Package