CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C220F5GAC

DigiKey Part Number
399-8827-2-ND - Tape & Reel (TR)
399-8827-1-ND - Cut Tape (CT)
399-8827-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C220F5GAC
Description
CAP CER 22PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C220F5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,667
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.88000$2.88
10$1.73700$17.37
50$1.27920$63.96
100$1.01090$101.09
500$0.82780$413.90
1,000$0.80912$809.12
2,500$0.73765$1,844.12
5,000$0.70194$3,509.70
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.66349$6,634.90
20,000$0.62720$12,544.00
30,000$0.61224$18,367.20
50,000$0.59705$29,852.50
70,000$0.58812$41,168.40
100,000$0.57824$57,824.00
120,000$0.57355$68,826.00
Manufacturers Standard Package