
CBR04C200J5GACAUTO | |
---|---|
DigiKey Part Number | 399-CBR04C200J5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR04C200J5GACAUTOCT-ND - Cut Tape (CT) 399-CBR04C200J5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C200J5GACAUTO |
Description | CAP CER 20PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C200J5GACAUTO Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.40000 | $1.40 |
10 | $0.78200 | $7.82 |
50 | $0.55320 | $27.66 |
100 | $0.48320 | $48.32 |
500 | $0.33850 | $169.25 |
1,000 | $0.32541 | $325.41 |
2,500 | $0.29062 | $726.55 |
5,000 | $0.26766 | $1,338.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.22766 | $2,276.60 |
20,000 | $0.22575 | $4,515.00 |
30,000 | $0.22476 | $6,742.80 |
50,000 | $0.21679 | $10,839.50 |
70,000 | $0.21175 | $14,822.50 |
100,000 | $0.20690 | $20,690.00 |
120,000 | $0.20617 | $24,740.40 |
240,000 | $0.19686 | $47,246.40 |
250,000 | $0.19645 | $49,112.50 |