CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C200J5GAC

DigiKey Part Number
399-6173-2-ND - Tape & Reel (TR)
399-6173-1-ND - Cut Tape (CT)
399-6173-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C200J5GAC
Description
CAP CER 20PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C200J5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66,178
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.65700$6.57
50$0.46140$23.07
100$0.40150$40.15
500$0.28624$143.12
1,000$0.26981$269.81
2,500$0.23710$592.75
5,000$0.21746$1,087.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.19257$1,925.70
20,000$0.18232$3,646.40
30,000$0.18137$5,441.10
50,000$0.17400$8,700.00
70,000$0.16969$11,878.30
100,000$0.16557$16,557.00
120,000$0.16358$19,629.60
240,000$0.15697$37,672.80
250,000$0.15661$39,152.50
Manufacturers Standard Package