
CBR04C189A5GAC | |
---|---|
DigiKey Part Number | 399-CBR04C189A5GACTR-ND - Tape & Reel (TR) 399-CBR04C189A5GACCT-ND - Cut Tape (CT) 399-CBR04C189A5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C189A5GAC |
Description | CAP CER 1.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C189A5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.39000 | $2.39 |
10 | $0.93800 | $9.38 |
50 | $0.63220 | $31.61 |
100 | $0.57050 | $57.05 |
5,000 | $0.45846 | $2,292.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.42574 | $4,257.40 |
20,000 | $0.42260 | $8,452.00 |
30,000 | $0.42097 | $12,629.10 |
50,000 | $0.41911 | $20,955.50 |
70,000 | $0.41800 | $29,260.00 |
100,000 | $0.41690 | $41,690.00 |