
CBR04C180J5GAC | |
|---|---|
DigiKey Part Number | 399-6172-2-ND - Tape & Reel (TR) 399-6172-1-ND - Cut Tape (CT) 399-6172-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C180J5GAC |
Description | CAP CER 18PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C180J5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C180F1GAC | KEMET | 1,646 | 399-11250-1-ND | $6.49000 | Upgrade |
| CBR04C180F5GAC | KEMET | 10,574 | 399-8828-1-ND | $3.04000 | Upgrade |
| CBR04C180J5GACAUTO | KEMET | 2,333 | 399-CBR04C180J5GACAUTOCT-ND | $1.48000 | Parametric Equivalent |
| GJM1555C1H180JB01D | Murata Electronics | 16,497 | 490-3119-1-ND | $0.99000 | Direct |
| VJ0402D180JXBAJ | Vishay Vitramon | 7,862 | 720-VJ0402D180JXBAJCT-ND | $4.93000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.69100 | $6.91 |
| 50 | $0.48500 | $24.25 |
| 100 | $0.42260 | $42.26 |
| 500 | $0.31620 | $158.10 |
| 1,000 | $0.28364 | $283.64 |
| 2,500 | $0.24928 | $623.20 |
| 5,000 | $0.22862 | $1,143.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.21165 | $2,116.50 |
| 20,000 | $0.19767 | $3,953.40 |
| 30,000 | $0.19068 | $5,720.40 |
| 50,000 | $0.18293 | $9,146.50 |
| 70,000 | $0.17840 | $12,488.00 |
| 100,000 | $0.17404 | $17,404.00 |

