
CBR04C129B5GAC | |
---|---|
DigiKey Part Number | 399-CBR04C129B5GACTR-ND - Tape & Reel (TR) 399-CBR04C129B5GACCT-ND - Cut Tape (CT) 399-CBR04C129B5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C129B5GAC |
Description | CAP CER 1.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C129B5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.58300 | $5.83 |
50 | $0.34320 | $17.16 |
100 | $0.28740 | $28.74 |
500 | $0.23468 | $117.34 |
1,000 | $0.22416 | $224.16 |
2,500 | $0.22015 | $550.38 |
5,000 | $0.20161 | $1,008.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.18636 | $1,863.60 |
20,000 | $0.17381 | $3,476.20 |
30,000 | $0.16752 | $5,025.60 |
50,000 | $0.16056 | $8,028.00 |
70,000 | $0.15650 | $10,955.00 |
100,000 | $0.15258 | $15,258.00 |
120,000 | $0.15073 | $18,087.60 |
240,000 | $0.14449 | $34,677.60 |
250,000 | $0.14416 | $36,040.00 |