CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR04C129A5GAC

DigiKey Part Number
399-CBR04C129A5GACTR-ND - Tape & Reel (TR)
399-CBR04C129A5GACCT-ND - Cut Tape (CT)
399-CBR04C129A5GACDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR04C129A5GAC
Description
CAP CER 1.2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.2 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR04C129A5GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 190
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.47603$4,760.30
20,000$0.45558$9,111.60
30,000$0.45385$13,615.50
50,000$0.44940$22,470.00
70,000$0.44098$30,868.60
100,000$0.43289$43,289.00
120,000$0.42905$51,486.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.09200$10.92
50$0.74060$37.03
100$0.65850$65.85
500$0.59612$298.06
1,000$0.58848$588.48
2,500$0.57250$1,431.25
5,000$0.53421$2,671.05
Digi-Reel®
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.20700$12.07
50$0.83760$41.88
100$0.74640$74.64
500$0.67576$337.88
1,000$0.63611$636.11
2,500$0.57250$1,431.25
5,000$0.53421$2,671.05
* All Digi-Reel orders will add a $55.00 reeling fee.