
CBR04C119B5GAC | |
|---|---|
DigiKey Part Number | 399-CBR04C119B5GACTR-ND - Tape & Reel (TR) 399-CBR04C119B5GACCT-ND - Cut Tape (CT) 399-CBR04C119B5GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C119B5GAC |
Description | CAP CER 1.1PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.1 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C119B5GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $1.66100 | $16.61 |
| 50 | $1.21520 | $60.76 |
| 100 | $1.07950 | $107.95 |
| 500 | $0.84862 | $424.31 |
| 1,000 | $0.77759 | $777.59 |
| 2,500 | $0.70261 | $1,756.52 |
| 5,000 | $0.65747 | $3,287.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.62031 | $6,203.10 |
| 20,000 | $0.58973 | $11,794.60 |
| 30,000 | $0.57442 | $17,232.60 |
| 50,000 | $0.55744 | $27,872.00 |
| 70,000 | $0.54751 | $38,325.70 |
| 100,000 | $0.53796 | $53,796.00 |

