
CBR04C110F5GAC | |
|---|---|
DigiKey Part Number | 399-8823-2-ND - Tape & Reel (TR) 399-8823-1-ND - Cut Tape (CT) 399-8823-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C110F5GAC |
Description | CAP CER 11PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 11 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C110F5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±1% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 600L110FT200T4K | KYOCERA AVX | 754 | 478-600L110FT200T4KCT-ND | $14.80000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.04000 | $3.04 |
| 10 | $1.82500 | $18.25 |
| 50 | $1.34180 | $67.09 |
| 100 | $1.19380 | $119.38 |
| 500 | $0.94366 | $471.83 |
| 1,000 | $0.86646 | $866.46 |
| 2,500 | $0.78512 | $1,962.80 |
| 5,000 | $0.73610 | $3,680.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.69578 | $6,957.80 |
| 20,000 | $0.66258 | $13,251.60 |
| 30,000 | $0.64595 | $19,378.50 |
| 50,000 | $0.62752 | $31,376.00 |
| 70,000 | $0.61675 | $43,172.50 |
| 100,000 | $0.60638 | $60,638.00 |

