
CBR02C909B3GAC | |
---|---|
DigiKey Part Number | 399-8575-2-ND - Tape & Reel (TR) 399-8575-1-ND - Cut Tape (CT) 399-8575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C909B3GAC |
Description | CAP CER 9PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C909B3GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.32103 | $4,815.45 |
30,000 | $0.31445 | $9,433.50 |
45,000 | $0.30901 | $13,905.45 |
75,000 | $0.30344 | $22,758.00 |
105,000 | $0.29841 | $31,333.05 |
150,000 | $0.29764 | $44,646.00 |