
CBR02C829B3GAC | |
---|---|
DigiKey Part Number | 399-8565-2-ND - Tape & Reel (TR) 399-8565-1-ND - Cut Tape (CT) 399-8565-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C829B3GAC |
Description | CAP CER 8.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C829B3GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.11700 | $11.17 |
50 | $0.80300 | $40.15 |
100 | $0.65850 | $65.85 |
500 | $0.43978 | $219.89 |
1,000 | $0.41285 | $412.85 |
2,500 | $0.39774 | $994.35 |
5,000 | $0.37652 | $1,882.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.34587 | $5,188.05 |
30,000 | $0.34342 | $10,302.60 |
45,000 | $0.34215 | $15,396.75 |
75,000 | $0.33281 | $24,960.75 |
105,000 | $0.32661 | $34,294.05 |
150,000 | $0.32066 | $48,099.00 |
180,000 | $0.31823 | $57,281.40 |