
CBR02C809B3GAC | |
|---|---|
DigiKey Part Number | 399-8618-2-ND - Tape & Reel (TR) 399-8618-1-ND - Cut Tape (CT) 399-8618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C809B3GAC |
Description | CAP CER 8PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C809B3GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.17600 | $11.76 |
| 50 | $0.84360 | $42.18 |
| 100 | $0.74240 | $74.24 |
| 500 | $0.57288 | $286.44 |
| 1,000 | $0.52050 | $520.50 |
| 2,500 | $0.46537 | $1,163.42 |
| 5,000 | $0.43215 | $2,160.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.39115 | $5,867.25 |
| 30,000 | $0.37109 | $11,132.70 |
| 45,000 | $0.36104 | $16,246.80 |
| 75,000 | $0.34990 | $26,242.50 |
| 105,000 | $0.34339 | $36,055.95 |
| 150,000 | $0.33712 | $50,568.00 |

