
CBR02C808A3GAC | |
|---|---|
DigiKey Part Number | 399-CBR02C808A3GACTR-ND - Tape & Reel (TR) 399-CBR02C808A3GACCT-ND - Cut Tape (CT) 399-CBR02C808A3GACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C808A3GAC |
Description | CAP CER 0.8PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C808A3GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.05pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GJM0335C1ER80WB01D | Murata Electronics | 92,321 | 490-14788-1-ND | $1.23000 | Direct |
| QLCD250Q0R8A1GV001T | Johanson Technology Inc. | 14,500 | 712-QLCD250Q0R8A1GV001TCT-ND | $4.52000 | Direct |
| GJM0335C1HR80WB01D | Murata Electronics | 63,894 | 490-17147-1-ND | $0.90000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $1.42200 | $14.22 |
| 50 | $1.03600 | $51.80 |
| 100 | $0.91510 | $91.51 |
| 500 | $0.71380 | $356.90 |
| 1,000 | $0.65164 | $651.64 |
| 2,500 | $0.58613 | $1,465.33 |
| 5,000 | $0.54666 | $2,733.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.49792 | $7,468.80 |
| 30,000 | $0.47407 | $14,222.10 |
| 45,000 | $0.46213 | $20,795.85 |
| 75,000 | $0.44888 | $33,666.00 |
| 105,000 | $0.44114 | $46,319.70 |
| 150,000 | $0.43369 | $65,053.50 |

