CBR02C100F3GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR02C408B3GAC

DigiKey Part Number
399-8614-2-ND - Tape & Reel (TR)
399-8614-1-ND - Cut Tape (CT)
399-8614-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CBR02C408B3GAC
Description
CAP CER 0.4PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.4 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR02C408B3GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,881
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.82100$8.21
50$0.58140$29.07
100$0.50830$50.83
500$0.34618$173.09
1,000$0.31571$315.71
2,500$0.28440$711.00
5,000$0.28367$1,418.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.24309$3,646.35
30,000$0.23958$7,187.40
45,000$0.23233$10,454.85
75,000$0.22429$16,821.75
105,000$0.22136$23,242.80
150,000$0.20572$30,858.00
180,000$0.20533$36,959.40
Manufacturers Standard Package