CBR02C789C9GAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBR02C220F3GAC

DigiKey Part Number
399-CBR02C220F3GACTR-ND - Tape & Reel (TR)
399-CBR02C220F3GACCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
CBR02C220F3GAC
Description
CAP CER 22PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CBR02C220F3GAC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
High Q, Low Loss, Ultra Low ESR
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,480
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$6.49000$6.49
10$4.08100$40.81
50$3.12020$156.01
100$2.69730$269.73
500$2.35376$1,176.88
1,000$2.20194$2,201.94
2,500$2.04175$5,104.38
5,000$1.94520$9,726.00
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$1.82587$27,388.05
30,000$1.76743$53,022.90
Manufacturers Standard Package