
CBR02C180J3GAC | |
---|---|
DigiKey Part Number | 399-6152-2-ND - Tape & Reel (TR) 399-6152-1-ND - Cut Tape (CT) 399-6152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C180J3GAC |
Description | CAP CER 18PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C180J3GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.08700 | $10.87 |
50 | $0.77880 | $38.94 |
100 | $0.68570 | $68.57 |
500 | $0.46428 | $232.14 |
1,000 | $0.41390 | $413.90 |
2,500 | $0.37696 | $942.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.32960 | $4,944.00 |
30,000 | $0.32725 | $9,817.50 |
45,000 | $0.32602 | $14,670.90 |
75,000 | $0.32105 | $24,078.75 |
105,000 | $0.31501 | $33,076.05 |
150,000 | $0.30919 | $46,378.50 |
180,000 | $0.30643 | $55,157.40 |