
CBR02C130F3GAC | |
|---|---|
DigiKey Part Number | 399-8570-2-ND - Tape & Reel (TR) 399-8570-1-ND - Cut Tape (CT) 399-8570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C130F3GAC |
Description | CAP CER 13PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C130F3GAC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.10000 | $3.10 |
| 10 | $1.73000 | $17.30 |
| 50 | $1.17160 | $58.58 |
| 100 | $0.95050 | $95.05 |
| 500 | $0.83788 | $418.94 |
| 1,000 | $0.77587 | $775.87 |
| 2,500 | $0.67954 | $1,698.85 |
| 5,000 | $0.67406 | $3,370.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.62329 | $9,349.35 |
| 30,000 | $0.61940 | $18,582.00 |
| 45,000 | $0.61738 | $27,782.10 |
| 75,000 | $0.61507 | $46,130.25 |
| 105,000 | $0.61369 | $64,437.45 |

