
CBR02C129C3GAC | |
---|---|
DigiKey Part Number | 399-6140-2-ND - Tape & Reel (TR) 399-6140-1-ND - Cut Tape (CT) 399-6140-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C129C3GAC |
Description | CAP CER 1.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C129C3GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.63200 | $6.32 |
50 | $0.44340 | $22.17 |
100 | $0.38510 | $38.51 |
500 | $0.26916 | $134.58 |
1,000 | $0.22416 | $224.16 |
2,500 | $0.20117 | $502.92 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.16575 | $2,486.25 |
30,000 | $0.16438 | $4,931.40 |
45,000 | $0.16367 | $7,365.15 |
75,000 | $0.16050 | $12,037.50 |
105,000 | $0.15679 | $16,462.95 |
150,000 | $0.15322 | $22,983.00 |
180,000 | $0.15153 | $27,275.40 |
360,000 | $0.15111 | $54,399.60 |
375,000 | $0.14553 | $54,573.75 |