
CBR02C129B3GAC | |
---|---|
DigiKey Part Number | 399-8600-2-ND - Tape & Reel (TR) 399-8600-1-ND - Cut Tape (CT) 399-8600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C129B3GAC |
Description | CAP CER 1.2PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.2 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C129B3GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.31000 | $1.31 |
10 | $0.75500 | $7.55 |
50 | $0.53380 | $26.69 |
100 | $0.46640 | $46.64 |
500 | $0.31202 | $156.01 |
1,000 | $0.28032 | $280.32 |
2,500 | $0.26692 | $667.30 |
5,000 | $0.25717 | $1,285.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.20016 | $3,002.40 |
30,000 | $0.19857 | $5,957.10 |
45,000 | $0.19775 | $8,898.75 |
75,000 | $0.19681 | $14,760.75 |
105,000 | $0.19625 | $20,606.25 |
150,000 | $0.19344 | $29,016.00 |
180,000 | $0.19145 | $34,461.00 |
360,000 | $0.18475 | $66,510.00 |
375,000 | $0.18439 | $69,146.25 |