
CBR02C108B8GAC | |
---|---|
DigiKey Part Number | 399-8578-2-ND - Tape & Reel (TR) 399-8578-1-ND - Cut Tape (CT) 399-8578-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C108B8GAC |
Description | CAP CER 0.1PF 10V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 pF ±0.1pF 10V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C108B8GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.64000 | $1.64 |
10 | $0.94400 | $9.44 |
50 | $0.67340 | $33.67 |
100 | $0.56900 | $56.90 |
500 | $0.33764 | $168.82 |
1,000 | $0.31571 | $315.71 |
2,500 | $0.30624 | $765.60 |
5,000 | $0.29868 | $1,493.40 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.25168 | $3,775.20 |
30,000 | $0.24977 | $7,493.10 |
45,000 | $0.24878 | $11,195.10 |
75,000 | $0.24766 | $18,574.50 |
105,000 | $0.24698 | $25,932.90 |
150,000 | $0.24632 | $36,948.00 |