
CBR02C100J5GAC | |
---|---|
DigiKey Part Number | 399-CBR02C100J5GACTR-ND - Tape & Reel (TR) 399-CBR02C100J5GACCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CBR02C100J5GAC |
Description | CAP CER 10PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C100J5GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.05000 | $2.05 |
10 | $1.19900 | $11.99 |
50 | $0.86540 | $43.27 |
100 | $0.76280 | $76.28 |
500 | $0.55178 | $275.89 |
1,000 | $0.50957 | $509.57 |
2,500 | $0.48176 | $1,204.40 |
5,000 | $0.44809 | $2,240.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.39715 | $5,957.25 |
30,000 | $0.38619 | $11,585.70 |
45,000 | $0.37600 | $16,920.00 |
75,000 | $0.36471 | $27,353.25 |
105,000 | $0.35811 | $37,601.55 |
150,000 | $0.35176 | $52,764.00 |
180,000 | $0.34875 | $62,775.00 |