
CBR02C100J3GAC | |
---|---|
DigiKey Part Number | 399-6146-2-ND - Tape & Reel (TR) 399-6146-1-ND - Cut Tape (CT) 399-6146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR02C100J3GAC |
Description | CAP CER 10PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR02C100J3GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.08400 | $10.84 |
50 | $0.77680 | $38.84 |
100 | $0.64950 | $64.95 |
500 | $0.38034 | $190.17 |
1,000 | $0.35989 | $359.89 |
2,500 | $0.32804 | $820.10 |
5,000 | $0.32539 | $1,626.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | $0.30467 | $4,570.05 |
30,000 | $0.28887 | $8,666.10 |
45,000 | $0.28096 | $12,643.20 |
75,000 | $0.27220 | $20,415.00 |
105,000 | $0.26707 | $28,042.35 |
150,000 | $0.26583 | $39,874.50 |