


CAS26C220KAGFC | |
|---|---|
DigiKey Part Number | 399-CAS26C220KAGFCTR-ND - Tape & Reel (TR) 399-CAS26C220KAGFCCT-ND - Cut Tape (CT) 399-CAS26C220KAGFCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS26C220KAGFC |
Description | CAP CER 22PF 250VAC C0G/NP0 2211 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±10% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAS26C220KAGFC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2211 (5728 Metric) | |
Size / Dimension | 0.224" L x 0.110" W (5.70mm x 2.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.087" (2.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $21.70000 | $21.70 |
| 10 | $11.39700 | $113.97 |
| 50 | $10.64840 | $532.42 |
| 100 | $10.35560 | $1,035.56 |
| 500 | $9.89740 | $4,948.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $9.22245 | $9,222.45 |
| 2,000 | $8.99638 | $17,992.76 |
| 3,000 | $8.84096 | $26,522.88 |
| 5,000 | $8.68213 | $43,410.65 |
| 7,000 | $8.49946 | $59,496.22 |
| 10,000 | $8.08609 | $80,860.90 |

