
CAN12C103KAGACTU | |
|---|---|
DigiKey Part Number | 399-CAN12C103KAGACTUTR-ND - Tape & Reel (TR) 399-CAN12C103KAGACTUCT-ND - Cut Tape (CT) 399-CAN12C103KAGACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAN12C103KAGACTU |
Description | CAP CER 10NF 250V C0G 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 nF ±10% 250VAC Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CAN12C103KAGACTU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL, Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.38400 | $23.84 |
| 50 | $1.77920 | $88.96 |
| 100 | $1.59250 | $159.25 |
| 500 | $1.27730 | $638.65 |
| 1,000 | $1.18011 | $1,180.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.10016 | $2,200.32 |
| 4,000 | $1.03437 | $4,137.48 |
| 6,000 | $1.00142 | $6,008.52 |
| 10,000 | $0.96491 | $9,649.10 |
| 14,000 | $0.94357 | $13,209.98 |
| 20,000 | $0.92304 | $18,460.80 |

