
CA064X470J5GAC7800 | |
---|---|
DigiKey Part Number | 399-CA064X470J5GAC7800TR-ND - Tape & Reel (TR) 399-CA064X470J5GAC7800CT-ND - Cut Tape (CT) 399-CA064X470J5GAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA064X470J5GAC7800 |
Description | CAP ARRAY 47PF 50V C0G/NP0 0612 |
Customer Reference | |
Detailed Description | 47pF Isolated Capacitor 4 Array 50 V C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA064X470J5GAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 47pF | |
Tolerance | ±5% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | C0G, NP0 | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.88665 | $3,546.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.53000 | $3.53 |
10 | $2.14300 | $21.43 |
100 | $1.42210 | $142.21 |
1,000 | $1.04961 | $1,049.61 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.57800 | $25.78 |
50 | $1.90160 | $95.08 |
100 | $1.54780 | $154.78 |
500 | $1.22212 | $611.06 |
1,000 | $1.03204 | $1,032.04 |