
CA064X104K4RAC7800 | |
|---|---|
DigiKey Part Number | 399-CA064X104K4RAC7800TR-ND - Tape & Reel (TR) 399-CA064X104K4RAC7800CT-ND - Cut Tape (CT) 399-CA064X104K4RAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA064X104K4RAC7800 |
Description | CAP ARRAY 0.1UF 16V X7R 0612 |
Customer Reference | |
Detailed Description | 0.1µF Isolated Capacitor 4 Array 16 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA064X104K4RAC7800 Models |
Category | Number of Capacitors 4 |
Manufacturer KEMET | Circuit Type Isolated |
Series | Temperature Coefficient X7R |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance 0.1µF | Supplier Device Package 0612 (1632 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.035" (0.90mm) |
Dielectric Material Ceramic | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CA064C104K4RACAUTO | KEMET | 11,476 | 399-CA064C104K4RACAUTOCT-ND | $5.76000 | Parametric Equivalent |
| CA064X104K4RACAUTO | KEMET | 225 | 399-CA064X104K4RACAUTOCT-ND | $5.43000 | Parametric Equivalent |
| CA0612KRX7R7BB104 | YAGEO | 25,720 | 311-2071-1-ND | $3.86000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $3.25600 | $32.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $3.45300 | $34.53 |
| 50 | $2.74600 | $137.30 |
| 100 | $2.26830 | $226.83 |
| 500 | $1.77206 | $886.03 |
| 1,000 | $1.50618 | $1,506.18 |

