
CA064C472K5RAC7800 | |
---|---|
DigiKey Part Number | 399-CA064C472K5RAC7800TR-ND - Tape & Reel (TR) 399-CA064C472K5RAC7800CT-ND - Cut Tape (CT) 399-CA064C472K5RAC7800DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CA064C472K5RAC7800 |
Description | CAP ARRAY 4700PF 50V X7R 0612 |
Customer Reference | |
Detailed Description | 4700pF Isolated Capacitor 4 Array 50 V X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CA064C472K5RAC7800 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Capacitance | 4700pF | |
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Dielectric Material | Ceramic | |
Number of Capacitors | 4 | |
Circuit Type | Isolated | |
Temperature Coefficient | X7R | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 0612 (1632 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.18177 | $4,727.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $2.83300 | $28.33 |
50 | $2.13660 | $106.83 |
100 | $1.92220 | $192.22 |
500 | $1.56058 | $780.29 |
1,000 | $1.44891 | $1,448.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $3.06300 | $30.63 |
50 | $2.25140 | $112.57 |
100 | $2.00100 | $200.10 |
500 | $1.57322 | $786.61 |
1,000 | $1.43963 | $1,439.63 |