
C0603C181K3RACTU | |
---|---|
DigiKey Part Number | 399-C0603C181K3RACTUTR-ND - Tape & Reel (TR) 399-C0603C181K3RACTUCT-ND - Cut Tape (CT) 399-C0603C181K3RACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C181K3RACTU |
Description | CAP CER 180PF 25V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C181K3RACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.22000 | $2.22 |
10 | $1.28400 | $12.84 |
50 | $0.92700 | $46.35 |
100 | $0.81830 | $81.83 |
500 | $0.63584 | $317.92 |
1,000 | $0.57970 | $579.70 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.48266 | $1,930.64 |
8,000 | $0.45267 | $3,621.36 |
12,000 | $0.44202 | $5,304.24 |
20,000 | $0.43122 | $8,624.40 |
28,000 | $0.42108 | $11,790.24 |
40,000 | $0.41133 | $16,453.20 |
48,000 | $0.40671 | $19,522.08 |
96,000 | $0.39772 | $38,181.12 |
100,000 | $0.39032 | $39,032.00 |