Similar
Parametric Equivalent
Similar



C981U103MZVDAAWL45 | |
|---|---|
DigiKey Part Number | C981U103MZVDAAWL45-ND |
Manufacturer | |
Manufacturer Product Number | C981U103MZVDAAWL45 |
Description | CAP CER 10000PF 440VAC Y5V RAD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C981U103MZVDAAWL45 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.591" Dia (15.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C981U103MZVDBA7317 | KEMET | 0 | 399-9538-1-ND | $0.00000 | Similar |
| C981U103MZVDAAWL20 | KEMET | 0 | C981U103MZVDAAWL20-ND | $1.21851 | Parametric Equivalent |
| VY2103M63Y5US6AK0A | Vishay Beyschlag/Draloric/BC Components | 0 | VY2103M63Y5US6AK0A-ND | $1.81347 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.21851 | $12,185.10 |




