



C971U472MUWDBA7317 | |
|---|---|
DigiKey Part Number | 399-9535-1-ND - Cut Tape (CT) 399-9535-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C971U472MUWDBA7317 |
Description | CAP CER 4700PF 400VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C971U472MUWDBA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.551" Dia (14.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C781U472MTWDBA7317 | KEMET | 0 | 399-C781U472MTWDBA7317TB-ND | $5.11872 | MFR Recommended |
| C771U472MYWDBA7317 | KEMET | 4,407 | 399-C771U472MYWDBA7317CT-ND | $10.11000 | Similar |
| C951U472MUVDBA7317 | KEMET | 7,595 | 399-9516-1-ND | $5.76000 | Similar |
| C951U472MUVDCA7317 | KEMET | 0 | C951U472MUVDCA7317-ND | $1.42678 | Similar |
| C951U472MVVDCA7317 | KEMET | 0 | C951U472MVVDCA7317-ND | $1.43214 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.94000 | $16.94 |
| 10 | $11.40300 | $114.03 |
| 50 | $9.21460 | $460.73 |
| 100 | $8.53970 | $853.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.39788 | $3,698.94 |
| 1,000 | $7.04451 | $7,044.51 |
| 1,500 | $6.86747 | $10,301.20 |
| 2,500 | $6.67125 | $16,678.12 |
| 3,500 | $6.55653 | $22,947.86 |
| 5,000 | $6.44617 | $32,230.85 |

