


C967U682MZVDAAWL20 | |
|---|---|
DigiKey Part Number | C967U682MZVDAAWL20-ND |
Manufacturer | |
Manufacturer Product Number | C967U682MZVDAAWL20 |
Description | CAP CER 6800PF 440VAC Y5V RADIAL |
Customer Reference | |
Detailed Description | 6800 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C967U682MZVDAAWL20 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C787U682MZVDAAWL25 | KEMET | 0 | 399-C787U682MZVDAAWL25-ND | $12.74673 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 10 | $3.00100 | $30.01 |
| 50 | $2.26740 | $113.37 |
| 100 | $2.04300 | $204.30 |

