


C967U392MZWDCA7317 | |
---|---|
DigiKey Part Number | 399-C967U392MZWDCA7317CT-ND - Cut Tape (CT) 399-C967U392MZWDCA7317TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C967U392MZWDCA7317 |
Description | CAP CER 3900PF 440VAC Y5U RADIAL |
Customer Reference | |
Detailed Description | 3900 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C967U392MZWDCA7317 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y2 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.295" (7.50mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
10 | $2.54400 | $25.44 |
100 | $1.71140 | $171.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $1.38132 | $690.66 |
1,000 | $1.27934 | $1,279.34 |
1,500 | $1.22833 | $1,842.49 |
2,500 | $1.17178 | $2,929.45 |
3,500 | $1.13872 | $3,985.52 |
5,000 | $1.10694 | $5,534.70 |