C961U682MYVDCAWL35 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: $1.21851
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.21851
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.21851
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $1.21851
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.03048
Datasheet

Parametric Equivalent


KEMET
In Stock: 1,890
Unit Price: $3.86000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.89747
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.89747
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.89747
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.89747
Datasheet

Similar


Vishay Beyschlag/Draloric/BC Components
In Stock: 9,772
Unit Price: $5.26000
Datasheet
6800 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Finding the Most Accurate Capacitance Measurement

C961U682MYVDCAWL35

DigiKey Part Number
C961U682MYVDCAWL35-ND
Manufacturer
Manufacturer Product Number
C961U682MYVDCAWL35
Description
CAP CER 6800PF 400VAC Y5V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6800 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C961U682MYVDCAWL35 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Bulk
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.512" Dia (13.00mm)
Tolerance
±20%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C961U682MZVDBAWL35KEMET0C961U682MZVDBAWL35-ND$1.21851Upgrade
C961U682MZVDBAWL40KEMET0C961U682MZVDBAWL40-ND$1.21851Upgrade
C961U682MZVDCAWL35KEMET0C961U682MZVDCAWL35-ND$1.21851Upgrade
C961U682MZVDCAWL40KEMET0C961U682MZVDCAWL40-ND$1.21851Upgrade
C967U682MYVDBA7317KEMET0399-9533-3-ND$1.03048Similar
Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
10,000$0.89747$8,974.70