C900 13mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
C900 13mm
C900 C21U
Finding the Most Accurate Capacitance Measurement

C961U392MZWDBA7317

DigiKey Part Number
399-9524-1-ND - Cut Tape (CT)
399-9524-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C961U392MZWDBA7317
Description
CAP CER 3900PF 440VAC Y5U RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3900 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C961U392MZWDBA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.512" Dia (13.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Formed Leads - Kinked
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 9,000 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.46000$3.46
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000$0.73200$7,320.00

Other Suppliers on DigiKey

9,000In Stock
Ships from WEC