Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C951U472MVVDBAWL40 | |
|---|---|
DigiKey Part Number | C951U472MVVDBAWL40-ND |
Manufacturer | |
Manufacturer Product Number | C951U472MVVDBAWL40 |
Description | CAP CER 4700PF 400VAC Y5V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4700 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C951U472MVVDBAWL40 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.472" Dia (12.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C971U472MUWDBAWL35 | KEMET | 0 | C971U472MUWDBAWL35-ND | $5.50348 | Upgrade |
| C971U472MUWDCAWL35 | KEMET | 0 | C971U472MUWDCAWL35-ND | $5.50348 | Upgrade |
| C971U472MUWDCAWL40 | KEMET | 0 | C971U472MUWDCAWL40-ND | $5.50348 | Upgrade |
| C971U472MVWDBAWL35 | KEMET | 0 | C971U472MVWDBAWL35-ND | $4.32379 | Upgrade |
| C971U472MVWDBAWL40 | KEMET | 0 | C971U472MVWDBAWL40-ND | $4.32379 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.32675 | $13,267.50 |



