



C951U472MUVDBA7317 | |
---|---|
DigiKey Part Number | 399-9516-1-ND - Cut Tape (CT) 399-9516-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C951U472MUVDBA7317 |
Description | CAP CER 4700PF 400VAC Y5V RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C951U472MUVDBA7317 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -40°C ~ 125°C | |
Features | - | |
Ratings | X1, Y1 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Radial, Disc | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | 0.394" (10.00mm) | |
Lead Style | Formed Leads - Kinked | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $3.41600 | $34.16 |
100 | $2.35160 | $235.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.77735 | $1,777.35 |
2,000 | $1.65128 | $3,302.56 |
3,000 | $1.58631 | $4,758.93 |
5,000 | $1.51248 | $7,562.40 |
7,000 | $1.46830 | $10,278.10 |
10,000 | $1.42496 | $14,249.60 |