C951U332MVWDAA7317 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KEMET
In Stock: 0
Unit Price: $1.43032
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: $1.14408
Datasheet

Similar


KEMET
In Stock: 175
Unit Price: $7.55000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $4.31827
Datasheet

Similar


Vishay Cera-Mite
In Stock: 0
Unit Price: $7.60368
Datasheet

Similar


Vishay Cera-Mite
In Stock: 0
Unit Price: $5.07210
Datasheet

Similar


Vishay Cera-Mite
In Stock: 163
Unit Price: $16.26000
Datasheet
MFG_C900
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_C900
Finding the Most Accurate Capacitance Measurement

C951U332MVWDAA7317

DigiKey Part Number
C951U332MVWDAA7317-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C951U332MVWDAA7317
Description
CAP CER 3300PF 400VAC Y5U RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3300 pF ±20% 400VAC Ceramic Capacitor Y5U (E) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C951U332MVWDAA7317 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-40°C ~ 125°C
Features
-
Ratings
X1, Y1
Applications
Failure Rate
-
Mounting Type
Package / Case
Radial, Disc
Size / Dimension
0.472" Dia (12.00mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.394" (10.00mm)
Lead Style
Straight
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000$2.14641$21,464.10