MFR Recommended
Upgrade
Upgrade
Similar
Similar



C947U472MZVDAAWL45 | |
|---|---|
DigiKey Part Number | C947U472MZVDAAWL45-ND |
Manufacturer | |
Manufacturer Product Number | C947U472MZVDAAWL45 |
Description | CAP CER 4700PF 440VAC Y5V RADIAL |
Customer Reference | |
Detailed Description | 4700 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C947U472MZVDAAWL45 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.433" Dia (11.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C757U472MZVDAAWL50 | KEMET | 0 | 399-C757U472MZVDAAWL50-ND | $8.84626 | MFR Recommended |
| C967U472MZWDAAWL20 | KEMET | 0 | C967U472MZWDAAWL20-ND | $0.99842 | Upgrade |
| C967U472MZWDAAWL45 | KEMET | 0 | C967U472MZWDAAWL45-ND | $0.99842 | Upgrade |
| VY2472M49Y5US63L7 | Vishay Beyschlag/Draloric/BC Components | 16,195 | VY2472M49Y5US63L7-ND | $4.36000 | Similar |
| VY2472M49Y5US63L7A | Vishay Beyschlag/Draloric/BC Components | 0 | VY2472M49Y5US63L7A-ND | $1.06209 | Similar |




