
C1210C226Z8VAC7210 | |
|---|---|
DigiKey Part Number | 399-C1210C226Z8VAC7210TR-ND - Tape & Reel (TR) 399-C1210C226Z8VAC7210CT-ND - Cut Tape (CT) 399-C1210C226Z8VAC7210DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1210C226Z8VAC7210 |
Description | CER CAP |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1210C226Z8VAC7210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.70000 | $9.70 |
| 10 | $6.24800 | $62.48 |
| 50 | $4.89680 | $244.84 |
| 100 | $4.47990 | $447.99 |
| 500 | $3.77598 | $1,887.99 |
| 1,000 | $3.55835 | $3,558.35 |
| 2,500 | $3.32862 | $8,321.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8,000 | $3.11037 | $24,882.96 |
| 16,000 | $3.01035 | $48,165.60 |
| 24,000 | $2.96024 | $71,045.76 |

