



C907U102MYVDBA7317 | |
|---|---|
DigiKey Part Number | 399-9472-1-ND - Cut Tape (CT) 399-9472-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C907U102MYVDBA7317 |
Description | CAP CER 1000PF 400VAC Y5V RADIAL |
Customer Reference | |
Detailed Description | 1000 pF ±20% 400VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C907U102MYVDBA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Mounting Type |
Part Status Obsolete | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.276" Dia (7.00mm) |
Tolerance ±20% | Lead Spacing 0.295" (7.50mm) |
Voltage - Rated | Lead Style Formed Leads - Kinked |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C907U102MYWDCA7317 | KEMET | 0 | C907U102MYWDCA7317-ND | $0.42689 | Upgrade |
| C907U102MZVDCA7317 | KEMET | 0 | C907U102MZVDCA7317-ND | $0.61441 | Upgrade |
| C907U102MZWDBA7317 | KEMET | 6 | 399-9475-1-ND | $2.80000 | Upgrade |
| C907U102MZWDCA7317 | KEMET | 0 | C907U102MZWDCA7317-ND | $0.59130 | Upgrade |
| C927U102KYYDBA7317 | KEMET | 0 | C927U102KYYDBA7317-ND | $0.77973 | Upgrade |






