C931U101JUSDBA7317 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.07629
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.07629
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.07629
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.07629
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $2.07629
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.80789
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.80789
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.80789
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.80789
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.80789
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.80789
Datasheet
100 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc
Finding the Most Accurate Capacitance Measurement

C931U101JUSDBA7317

DigiKey Part Number
C931U101JUSDBA7317-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C931U101JUSDBA7317
Description
CAP CER 100PF 400VAC SL RADIAL
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 pF ±5% 400VAC Ceramic Capacitor SL Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C931U101JUSDBA7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y1
Series
Applications
Packaging
Tape & Box (TB)
Mounting Type
Part Status
Active
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±5%
Lead Spacing
0.394" (10.00mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C931U101JUSDBAWL35KEMET0C931U101JUSDBAWL35-ND$2.07629Parametric Equivalent
C931U101JUSDBAWL40KEMET0C931U101JUSDBAWL40-ND$2.07629Parametric Equivalent
C931U101JUSDCA7317KEMET0C931U101JUSDCA7317-ND$2.07629Parametric Equivalent
C931U101JUSDCAWL35KEMET0C931U101JUSDCAWL35-ND$2.07629Parametric Equivalent
C931U101JUSDCAWL40KEMET0C931U101JUSDCAWL40-ND$2.07629Parametric Equivalent
Available To Order
Check Lead Time
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000$2.07629$20,762.90