3300 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3300 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
C900 C21U
Finding the Most Accurate Capacitance Measurement

C927U332MZVDBA7317

DigiKey Part Number
399-9495-1-ND - Cut Tape (CT)
399-9495-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
C927U332MZVDBA7317
Description
CAP CER 3300PF 440VAC Y5V RADIAL
Customer Reference
Detailed Description
3300 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
C927U332MZVDBA7317 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 125°C
Mfr
Ratings
X1, Y2
Series
Applications
Packaging
Cut Tape (CT)
Tape & Box (TB)
Mounting Type
Part Status
Obsolete
Package / Case
Radial, Disc
Capacitance
Size / Dimension
0.354" Dia (9.00mm)
Tolerance
±20%
Lead Spacing
0.295" (7.50mm)
Voltage - Rated
Lead Style
Formed Leads - Kinked
Temperature Coefficient
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C737U332MZVDBA7317KEMET0399-C737U332MZVDBA7317TB-ND$2.78717MFR Recommended
C921U332MZVDBA7317KEMET341399-9491-1-ND$2.22000Similar
VY2332M41Y5US6UV7Vishay Beyschlag/Draloric/BC Components0VY2332M41Y5US6UV7-ND$1.06441Similar
VY2332M41Y5US6UV7AVishay Beyschlag/Draloric/BC Components0VY2332M41Y5US6UV7A-ND$1.06441Similar
In-Stock: 6
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.63000$2.63
Tape & Box (TB)
QuantityUnit PriceExt Price
10,000$0.63773$6,377.30