Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

C921U471KWYDBAWL50 | |
|---|---|
DigiKey Part Number | 399-C921U471KWYDBAWL50-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C921U471KWYDBAWL50 |
Description | CAP CER DISC SAFETY |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 470 pF ±10% 760V Ceramic Capacitor Y5P Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C921U471KWYDBAWL50 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y1 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±10% | Height - Seated (Max) 0.472" (12.00mm) |
Voltage - Rated | Lead Spacing 0.394" (10.00mm) |
Temperature Coefficient | Lead Style Formed Leads |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C921U471KWYDBA7317 | KEMET | 0 | 399-C921U471KWYDBA7317TB-ND | $1.64541 | Parametric Equivalent |
| C921U471KWYDBAWL30 | KEMET | 0 | 399-C921U471KWYDBAWL30-ND | $1.64541 | Parametric Equivalent |
| C921U471KWYDBAWL35 | KEMET | 0 | 399-C921U471KWYDBAWL35-ND | $1.64541 | Parametric Equivalent |
| C921U471KWYDBAWL40 | KEMET | 0 | 399-C921U471KWYDBAWL40-ND | $1.64541 | Parametric Equivalent |
| C921U471KWYDBAWL45 | KEMET | 0 | 399-C921U471KWYDBAWL45-ND | $1.64541 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.64541 | $16,454.10 |






