Upgrade
Upgrade
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar



C921U332MZVDAAWL20 | |
|---|---|
DigiKey Part Number | C921U332MZVDAAWL20-ND |
Manufacturer | |
Manufacturer Product Number | C921U332MZVDAAWL20 |
Description | CAP CER 3300PF 440VAC Y5V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3300 pF ±20% 440VAC Ceramic Capacitor Y5V (F) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C921U332MZVDAAWL20 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C941U332MZWDAAWL20 | KEMET | 0 | C941U332MZWDAAWL20-ND | $0.73106 | Upgrade |
| C941U332MZWDAAWL45 | KEMET | 0 | C941U332MZWDAAWL45-ND | $0.73106 | Upgrade |
| C921U332MZVDBA7317 | KEMET | 341 | 399-9491-1-ND | $2.22000 | Similar |
| C927U332MZVDBA7317 | KEMET | 6 | 399-9495-1-ND | $2.63000 | Similar |
| C921U332MZVDAA7317 | KEMET | 0 | C921U332MZVDAA7317-ND | $0.42689 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.42689 | $4,268.90 |





