
T489C106K035ATA600 | |
---|---|
DigiKey Part Number | 399-T489C106K035ATA600TR-ND - Tape & Reel (TR) 399-T489C106K035ATA600CT-ND - Cut Tape (CT) 399-T489C106K035ATA600DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T489C106K035ATA600 |
Description | CAP TANT SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 600mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T489C106K035ATA600 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.15000 | $12.15 |
10 | $8.01400 | $80.14 |
50 | $6.38160 | $319.08 |
100 | $5.87660 | $587.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $5.02316 | $2,511.58 |
1,000 | $4.75926 | $4,759.26 |
1,500 | $4.62701 | $6,940.52 |
2,500 | $4.48048 | $11,201.20 |
3,500 | $4.39483 | $15,381.90 |
5,000 | $4.31242 | $21,562.10 |
6,000 | $4.27336 | $25,640.16 |
12,000 | $4.14181 | $49,701.72 |
12,500 | $4.13485 | $51,685.62 |