Similar
Similar
Similar
Similar



C921U222MZWDAA7317 | |
|---|---|
DigiKey Part Number | C921U222MZWDAA7317-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C921U222MZWDAA7317 |
Description | CAP CER 2200PF 440VAC Y5U RADIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2200 pF ±20% 440VAC Ceramic Capacitor Y5U (E) Radial, Disc |
Datasheet | Datasheet |
EDA/CAD Models | C921U222MZWDAA7317 Models |
Category | Operating Temperature -40°C ~ 125°C |
Mfr | Ratings X1, Y2 |
Series | Applications |
Packaging Tape & Box (TB) | Mounting Type |
Part Status Active | Package / Case Radial, Disc |
Capacitance | Size / Dimension 0.354" Dia (9.00mm) |
Tolerance ±20% | Lead Spacing 0.394" (10.00mm) |
Voltage - Rated | Lead Style Straight |
Temperature Coefficient | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C731U222MZWDAA7317 | KEMET | 5,609 | 399-C731U222MZWDAA7317CT-ND | $4.36000 | Similar |
| C901U222MZVDAA7317 | KEMET | 0 | C901U222MZVDAA7317-ND | $0.42689 | Similar |
| C921U222MZWDBA7317 | KEMET | 0 | 399-9489-1-ND | $0.00000 | Similar |
| C927U222MZWDBA7317 | KEMET | 0 | 399-9493-3-ND | $0.77488 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.64892 | $6,489.20 |





